OMRON INDUSTRIAL AUTOMATION H3RN-1 24VDC Analogue Timer, Ultra Slim, H3RN Series, Multifunction, 4 Ranges, 0.1 s, 10 min, Solid State
Omron H3RN-124VDC technical specifications.
| Max Supply Voltage (DC) | 24V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3RN-124VDC to view detailed technical specifications.
No datasheet is available for this part.