Omron H3RN1DC12 technical specifications.
| Mount | Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3RN |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3RN1DC12 to view detailed technical specifications.
No datasheet is available for this part.