
Omron H3Y2AC10012060S technical specifications.
| Contact Current Rating | 3A |
| Depth | 21.5mm |
| Length | 28mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y2AC10012060S to view detailed technical specifications.
No datasheet is available for this part.