Omron H3Y4AC20023030S technical specifications.
| Package/Case | 200 |
| Depth | 63mm |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, DIN Rail |
| Number of Contacts | 4 |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H3Y |
| Termination | Plug |
| Throw Configuration | 4PDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3Y4AC20023030S to view detailed technical specifications.
No datasheet is available for this part.