Omron H3YN-21DC100-110 technical specifications.
| Package/Case | 100 |
| Mount | Socket, Socketable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Integrated |
| RoHS Compliant | Yes |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H3YN-21DC100-110 to view detailed technical specifications.
No datasheet is available for this part.