Omron H3YN-2AC100-120 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 21.5mm |
| Lead Free | Contains Lead |
| Length | 28mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 120V |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, DIN Rail, Flush, Panel, Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 120V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN-2AC100-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
