Omron H3YN2DC125 technical specifications.
| Coil Voltage (DC) | 125V |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H3YN |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H3YN2DC125 to view detailed technical specifications.
No datasheet is available for this part.