Omron H5BR-B-AC100-240 technical specifications.
| Package/Case | 100 |
| Mount | Panel |
| Package Quantity | 1 |
| Series | H5BR |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H5BR-B-AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
