Omron H5CNXCNAC100240 technical specifications.
| Depth | 97.6mm |
| Length | 48mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 2.5W |
| Relay Type | Integrated |
| Series | H5CN |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CNXCNAC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.