
Omron H5CX-A11SD-NDC12-24/AC24 technical specifications.
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CX |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-A11SD-NDC12-24/AC24 to view detailed technical specifications.
No datasheet is available for this part.
