Omron H5CX-AD-AC24-DC12-24 technical specifications.
| Lead Free | Lead Free |
| Length | 48mm |
| Mount | Panel |
| Series | H5CX |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-AD-AC24-DC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
