Omron H5CX-L8-NAC100-240 technical specifications.
| Connection Type | SOCKET |
| Count Direction | Up |
| Current Rating | 100mA |
| Depth | 78mm |
| Display Type | LCD |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Socketable, Panel, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| Series | H5CX |
| Shape | Rectangular |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-L8-NAC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
