Omron H5CX-L8D-NDC12-24/AC24 technical specifications.
| Current Rating | 100mA |
| Display Type | LCD |
| Mount | Socketable |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H5CX |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-L8D-NDC12-24/AC24 to view detailed technical specifications.
No datasheet is available for this part.