
Omron H5CX-L8E-NAC100-240 technical specifications.
| Depth | 83.9mm |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Socket, Socketable, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CX |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-L8E-NAC100-240 to view detailed technical specifications.
No datasheet is available for this part.
