
Omron H5CX-L8ED-NDC12-24/AC24 technical specifications.
| Accuracy | 0.005% |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CX |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-L8ED-NDC12-24/AC24 to view detailed technical specifications.
No datasheet is available for this part.