Omron H5CX-L8SD-NDC12-24/AC24 technical specifications.
| Mount | Socketable |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5CX |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron H5CX-L8SD-NDC12-24/AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.