Omron H5F-KB technical specifications.
| Package/Case | 100 |
| Depth | 73mm |
| Display Type | LCD |
| Lead Free | Lead Free |
| Length | 50.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | DIN Rail, Flush |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | H5F |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 101.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H5F-KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
