
The Omron H5L-A is a programmable time delay relay with a current rating of 100mA and an operating supply voltage of 240V. It features a panel mount design and meets the approval standards of UL and CSA. The relay is packaged in bulk and has a package quantity of one unit. It is compliant with RoHS regulations and has a termination type of screw. The relay has a voltage rating of 250V AC and a maximum supply voltage of 240V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H5L-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current Rating | 100mA |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | H5L |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H5L-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.