
Omron H5S-WB2D technical specifications.
| Mount | Panel |
| Package Quantity | 1 |
| Relay Type | Integrated |
| Series | H5S |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron H5S-WB2D to view detailed technical specifications.
No datasheet is available for this part.
