Omron H7AN-4D-AC100-240 technical specifications.
| Package/Case | 100 |
| Count Direction | Bidirectional |
| Display Type | Segment |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 10W |
| Series | H7AN |
| Weight | 360g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7AN-4D-AC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
