Omron H7BX-AWAC100-240 technical specifications.
| Package/Case | 100 |
| Count Direction | Bidirectional |
| Depth | 100mm |
| Display Type | LCD |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | DIN Rail, Panel, Flush |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reset | Programmable, Front Panel , External |
| Series | H7BX |
| Size | 67.6mm |
| Termination | Screw |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7BX-AWAC100-240 to view detailed technical specifications.
No datasheet is available for this part.