Omron H7CN-XHN-AC100240 technical specifications.
| Display Type | Digital |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Series | H7CN |
| Size | 44.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CN-XHN-AC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.