Omron H7CN-XHNDC12-48 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 4 |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reset | Front Panel , External |
| Series | H7CN |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CN-XHNDC12-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.