Omron H7CN-XLN-AC100240 technical specifications.
| Display Type | Segment |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Surface Mount, Flush |
| Operating Supply Voltage | 240V |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | Unknown |
| Series | H7CN |
| Weight | 110g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CN-XLN-AC100240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
