Omron H7CN-XLNDC12-48 technical specifications.
| Package/Case | 100 |
| Display Type | Segment |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 4 |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Reset | Front Panel , External |
| Series | H7CN |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CN-XLNDC12-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.