
Omron H7CX-A-AC100-240 technical specifications.
| Display Type | LCD |
| Height | 48mm |
| Housing Color | Black |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 0.309lb |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A-AC100-240 to view detailed technical specifications.
No datasheet is available for this part.
