Omron H7CX-A-NAC100-240 technical specifications.
| Accuracy | 0.1% |
| Approvals | CSA, cULus, IEC, cURus, EN |
| Package/Case | 100 |
| Count Direction | Bidirectional |
| Display Type | LCD |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Frequency | 30kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 100V |
| Mount | Panel, Flush |
| Operating Supply Voltage | 240V |
| Output Type | RELAY |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A-NAC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
