Omron H7CX-A11-NAC100/240 technical specifications.
| Accuracy | 0.1% |
| Approvals | CSA, cULus, IEC, cURus, EN |
| Connection Type | SOCKET |
| Count Direction | Bidirectional |
| Display Type | Digital |
| Interface | Transmissive |
| Logic Function | Counter |
| Max Frequency | 30kHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Surface Mount, Flush |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | H7CX-N |
| Weight | 130g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-A11-NAC100/240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
