Omron H7CX-AWD1DC12-24/AC24 technical specifications.
| Accuracy | 0.1% |
| Approvals | CSA, cULus, IEC, cURus, EN, CE |
| Display Type | LCD |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Weight | 0.309lb |
| RoHS | Compliant |
Download the complete datasheet for Omron H7CX-AWD1DC12-24/AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.