COUNTER LCD 6 CHAR 12-24V PNL MT
Checking distributor stock and pricing after the page loads.
| Count Direction | Bidirectional |
| Display Type | LCD |
| Interface | Transmissive |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Output Type | RELAY |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CX |
| Termination | Screw |
| Weight | 130g |
| RoHS | Compliant |