Omron H7CZ-L8D1DC12-24/AC24 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Programmable, Front Panel , External |
| Series | H7CZ |
| Termination | Plug |
| Weight | 0.221lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7CZ-L8D1DC12-24/AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.