
Programmable and fixed time delay relay featuring an 8-character LCD display. Panel-mount design with screw termination. Operates within a -10°C to 55°C temperature range. IP66 rated for water resistance and dust tightness. Reset functionality available via the front panel or externally. Powered by a 3V voltage source.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron H7EC-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| Series | H7EC |
| Termination | Screw |
| Voltage | 3V |
| Weight | 60g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7EC-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
