
Programmable time delay relay featuring an 8-character LCD display for clear indication. Offers panel or flush mounting with screw termination. Rated IP66 for water and dust resistance, operating between -10°C and 55°C. Includes front panel and external reset functionality. CSA, UL, and CE approved.
Omron H7EC-N-B technical specifications.
| Approvals | CSA, UL, CE |
| Depth | 0.157inch |
| Display Type | LCD |
| Height | 37mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 48.5mm |
| Logic Function | Counter |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7EC |
| Termination | Screw |
| Voltage | 3V |
| Weight | 0.198lb |
| Width | 44.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7EC-N-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
