Omron H7EC-NV-H technical specifications.
| Count Direction | Up |
| Depth | 48.5mm |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 8 |
| Package Quantity | 1 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| Series | H7EC |
| Termination | Screw |
| Weight | 65g |
| RoHS | Compliant |
Download the complete datasheet for Omron H7EC-NV-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.