Omron H7ER-NV1-B technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Number Of Characters Per Row | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Non-Resettable |
| RoHS Compliant | Yes |
| Series | H7ER |
| Termination | Screw |
| Voltage | 30V |
| Weight | 0.143lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7ER-NV1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
