Omron H7ET-NV-BH technical specifications.
| Display Type | LCD |
| Height | 23.9mm |
| Length | 48mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 24V |
| Mount | Panel |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7ET |
| Termination | Screw |
| Weight | 60g |
| Width | 48.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7ET-NV-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
