Omron H7ET-NV1-BH technical specifications.
| Accuracy | 100ppm |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 7 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7ET |
| Termination | Screw |
| Weight | 60g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7ET-NV1-BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.