Omron H7GP-CB technical specifications.
| Package/Case | 100 |
| Color | Black |
| Display Type | LCD |
| Height | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Power Consumption | 6.5W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7GP |
| Size | 22mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7GP-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.