Omron H7GP-CDB technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7GP |
| Size | 24mm |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7GP-CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.