
The Omron H7HP-A is a 24mm LCD display with a 6-character display type and a maximum operating temperature of 55°C. It operates at a supply voltage of 240V and consumes 6.5W of power. The display is rated for IP66, water resistant and dust tight. It is available in a bulk packaging with a package quantity of 1 and a weight of 115g. The display is mounted on a panel with a flush mount and has a screw termination.
Omron H7HP-A technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Display Type | LCD |
| Height | 24mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 6.5W |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reset | Front Panel , External |
| RoHS Compliant | Yes |
| Series | H7HP |
| Size | 35.7mm |
| Termination | Screw |
| Weight | 115g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron H7HP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
