Omron H8BM-RBDC24 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flush |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 1.7W |
| Ratings | IP54, Water Resistant |
| Reset | Front Panel , External |
| Series | H8BM |
| Termination | Screw |
| Weight | 250g |
| RoHS | Compliant |
Download the complete datasheet for Omron H8BM-RBDC24 to view detailed technical specifications.
No datasheet is available for this part.