Omron HL-5100 technical specifications.
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 900gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Omron HL-5100 to view detailed technical specifications.
No datasheet is available for this part.
