The Omron HL-5100G is a general purpose SPDT limit switch with a top plunger actuator style. It has a maximum current rating of 5A at 250VAC or 24VDC and a maximum AC voltage rating of 250V. The switch has a mechanical life of 10 million cycles and a minimum insulation resistance of 100MΩ. It can operate at speeds up to 0.5m/s and has a maximum contact resistance of 25mΩ. The switch is screw mountable and has a operating temperature range of -5°C to 65°C.
Omron HL-5100G technical specifications.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 5@250VAC 24VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Mechanical Life | 10000000Cycles |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 8.83N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 1.47N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 4mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron HL-5100G to view detailed technical specifications.
No datasheet is available for this part.