
General purpose roller plunger limit switch, DPST/SPDT throw configuration, On-Mom function. Features a 5A current rating and 250V AC/DC maximum voltage rating. Operates within a temperature range of -5°C to 65°C, with a mechanical life of 10,000,000 cycles. IP65 rated for water resistance and dust tightness, with screw termination and chassis mount.
Omron HL5200 technical specifications.
| Approvals | CCC |
| Current Rating | 5A |
| Depth | 34mm |
| Differential Travel | 0.04inch |
| Height | 114.6mm |
| Length | 33mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -5°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 8.83N |
| Operating Position | 1.575inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron HL5200 to view detailed technical specifications.
No datasheet is available for this part.
