Omron HL5300 technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -5°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 1.47N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 1.18inch |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | HL-5000 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron HL5300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
