The Omron HP2011-021LM is a SPST/DPST safety interlock switch with a maximum current rating of 4 amps at 230VAC or 24VDC. It has a mechanical life of 4 million cycles and can operate within a temperature range of -20°C to 80°C. The switch features a rotary shaft actuator and a conduit termination style, making it suitable for screw mount applications.
Omron HP2011-021LM technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 4000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP2011-021LM to view detailed technical specifications.
No datasheet is available for this part.