The Omron HP2011-021SM is a safety interlock switch with a SPST/DPST pole throw configuration and N.O./N.C. switch configuration. It has a maximum current rating of 4 amps at 230VAC or 24VDC and can withstand up to 230VAC or 24VDC. The switch has a mechanical life of 4 million cycles and features a rotary shaft actuator with conduit termination. It is designed for screw mount installation and has a right-angle body orientation. The Omron HP2011-021SM operates within a temperature range of -20°C to 80°C.
Omron HP2011-021SM technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 4000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP2011-021SM to view detailed technical specifications.
No datasheet is available for this part.