The HP2011-030H is a 3-position safety interlock switch with a maximum current rating of 4A at 24VDC and a maximum AC voltage rating of 230V. It features a rotary shaft actuator style and a conduit termination style. The switch is designed for screw mount installation and has a right-angle body orientation. The operating temperature range is from -20 to 80 degrees Celsius.
Omron HP2011-030H technical specifications.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 4000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP2011-030H to view detailed technical specifications.
No datasheet is available for this part.