The Omron HP2011-030L is a 3-position safety interlock switch with a maximum current rating of 4 amps at 230VAC or 24VDC. It features a rotary shaft actuator and conduit termination style. The switch has a mechanical life of 4 million cycles and operates within a temperature range of -20 to 80 degrees Celsius. It is designed for screw mount applications and is suitable for use in safety-critical systems.
Omron HP2011-030L technical specifications.
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 4@230VAC 24VDCA |
| Max AC Voltage Rating | 230V |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 4000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP2011-030L to view detailed technical specifications.
No datasheet is available for this part.