The HP3009-021SCC is a SPST/DPST safety interlock switch with a maximum current rating of 5 amps at 100 volts AC and a maximum AC voltage rating of 500 volts. It has a maximum power rating of 500 milliwatts and a mechanical life of 1,000,000 cycles. The switch features a rotary shaft actuator style and a connector termination style. It is designed for screw mount applications and has a right angle body orientation. The HP3009-021SCC operates within a temperature range of -20 to 80 degrees Celsius.
Omron HP3009-021SCC technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Rotary Shaft |
| Termination Style | Connector |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron HP3009-021SCC to view detailed technical specifications.
No datasheet is available for this part.